RWR80N6810FSB12
Extended
* Images are for reference only
RWR80N6810FSB12
Attributes
Value
Manufacturer
MFR.Part #
RWR80N6810FSB12
JLCPCB Part #
C1476950
Package
Plugin,D2.4xL10.3mm
Description
-55℃~+250℃ 2W 681Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D2.4xL10.3mm
Resistance681Ω
Operating Temperature-55℃~+250℃
Power(Watts)2W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±20ppm/℃