RWR78S3001FRRSL
Extended
* Images are for reference only
RWR78S3001FRRSL
Attributes
Value
Manufacturer
MFR.Part #
RWR78S3001FRRSL
JLCPCB Part #
C1836171
Package
Plugin,D9.5xL45.2mm
Description
-55℃~+250℃ 10W 3kΩ Wirewound Resistor ±1% ±20ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D9.5xL45.2mm
Resistance3kΩ
Operating Temperature-55℃~+250℃
Power(Watts)10W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±20ppm/℃