RNC65H5903FRRE6
Extended
* Images are for reference only
RNC65H5903FRRE6
Attributes
Value
Manufacturer
MFR.Part #
RNC65H5903FRRE6
JLCPCB Part #
C3498726
Package
Plugin,D4.6xL14.3mm
Description
-65℃~+175℃ 500mW 590kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D4.6xL14.3mm
Resistance590kΩ
Operating Temperature-65℃~+175℃
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃