
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.5xL9.5mm | |
| Resistance | 9.1Ω | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistors | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLR20C9R10GRB14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.5xL9.5mm | |
| Resistance | 9.1Ω | |
| Operating Temperature | -65℃~+150℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistors | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±100ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLR20C9R10GRB14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLR20C9R10GRB14 datasheets or manufacturer documentation.
Datasheet: RLR20C9R10GRB14 Datasheet (PDF)
The RLR20C9R10GRB14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.