
- Manufacturer
- MFR.Part #
- RCMT0113700DHS03
- JLCPCB Part #
- C3367000
- Package
- Plugin,D2xL4.3mm
- Description
- 1.37kΩ ±0.5% ±50ppm/℃ 插件,D2xL4.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2xL4.3mm | |
| Resistance | 1.37kΩ | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RCMT0113700DHS03
Extended- Manufacturer
- MFR.Part #
- RCMT0113700DHS03
- JLCPCB Part #
- C3367000
- Package
- Plugin,D2xL4.3mm
- Description
- 1.37kΩ ±0.5% ±50ppm/℃ 插件,D2xL4.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCMT0113700DHS03
- JLCPCB Part #
- C3367000
- Package
- Plugin,D2xL4.3mm
- Description
- 1.37kΩ ±0.5% ±50ppm/℃ 插件,D2xL4.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCMT0113700DHS03 Specifications
RCMT0113700DHS03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2xL4.3mm | |
| Resistance | 1.37kΩ | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCMT0113700DHS03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCMT0113700DHS03 Schematic Symbol & PCB Footprint
The RCMT0113700DHS03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.