
- Manufacturer
- MFR.Part #
- RCMS0582502FHS14
- JLCPCB Part #
- C3536277
- Package
- Plugin,D3.65xL10.2mm
- Description
- 825kΩ ±1% ±50ppm/℃ 插件,D3.65xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.65xL10.2mm | |
| Resistance | 825kΩ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
RCMS0582502FHS14
Extended- Manufacturer
- MFR.Part #
- RCMS0582502FHS14
- JLCPCB Part #
- C3536277
- Package
- Plugin,D3.65xL10.2mm
- Description
- 825kΩ ±1% ±50ppm/℃ 插件,D3.65xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCMS0582502FHS14
- JLCPCB Part #
- C3536277
- Package
- Plugin,D3.65xL10.2mm
- Description
- 825kΩ ±1% ±50ppm/℃ 插件,D3.65xL10.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCMS0582502FHS14 Specifications
RCMS0582502FHS14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D3.65xL10.2mm | |
| Resistance | 825kΩ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCMS0582502FHS14. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCMS0582502FHS14 Documents
RCMS0582502FHS14 datasheets or manufacturer documentation.
Datasheet: RCMS0582502FHS14 Datasheet (PDF)
RCMS0582502FHS14 Schematic Symbol & PCB Footprint
The RCMS0582502FHS14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.