RCMA20787R0FHB25
Extended
* Images are for reference only
RCMA20787R0FHB25
Attributes
Value
Manufacturer
MFR.Part #
RCMA20787R0FHB25
JLCPCB Part #
C3500805
Package
Plugin,D10.2xL29mm
Description
787Ω ±1% ±50ppm/℃ 插件,D10.2xL29mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D10.2xL29mm
Resistance787Ω
Tolerance±1%
Temperature Coefficient±50ppm/℃