
- Manufacturer
- MFR.Part #
- RCMA02125R0BDS03
- JLCPCB Part #
- C3483858
- Package
- Plugin,D2.5xL6.7mm
- Description
- 125Ω ±0.1% ±15ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.5xL6.7mm | |
| Resistance | 125Ω | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
RCMA02125R0BDS03
Extended- Manufacturer
- MFR.Part #
- RCMA02125R0BDS03
- JLCPCB Part #
- C3483858
- Package
- Plugin,D2.5xL6.7mm
- Description
- 125Ω ±0.1% ±15ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCMA02125R0BDS03
- JLCPCB Part #
- C3483858
- Package
- Plugin,D2.5xL6.7mm
- Description
- 125Ω ±0.1% ±15ppm/℃ 插件,D2.5xL6.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCMA02125R0BDS03 Specifications
RCMA02125R0BDS03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D2.5xL6.7mm | |
| Resistance | 125Ω | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCMA02125R0BDS03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCMA02125R0BDS03 Schematic Symbol & PCB Footprint
The RCMA02125R0BDS03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.