Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTCCL11H611DTE
PTCCL11H611DTE
Extended
* Images are for reference only
PTCCL11H611DTE
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
PTCCL11H611DTE
JLCPCB Part #
C3762347
Package
Plugin
Description
-40℃~+85℃ 1.7Ω 30V 610mA 7A 915mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-40℃~+85℃
Voltage - Max30V
Trip Current915mA
Resistance - Initial (Ri) (Min)1.7Ω
Pitch5mm
Hold Current610mA
Current - Max7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTCCL11H611DTE
PTCCL11H611DTE

* Images are for reference only

PTCCL11H611DTE

Extended
Manufacturer

Vishay Intertech

MFR.Part #
PTCCL11H611DTE
JLCPCB Part #
C3762347
Package
Plugin
Description
-40℃~+85℃ 1.7Ω 30V 610mA 7A 915mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTCCL11H611DTE

* Images are for reference only

PTCCL11H611DTE
Extended
Manufacturer

Vishay Intertech

MFR.Part #
PTCCL11H611DTE
JLCPCB Part #
C3762347
Package
Plugin
Description
-40℃~+85℃ 1.7Ω 30V 610mA 7A 915mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTCCL11H611DTE Specifications

PTCCL11H611DTE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-40℃~+85℃
Voltage - Max30V
Trip Current915mA
Resistance - Initial (Ri) (Min)1.7Ω
Pitch5mm
Hold Current610mA
Current - Max7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTCCL11H611DTE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTCCL11H611DTE Documents

PTCCL11H611DTE datasheets or manufacturer documentation.

Datasheet: PTCCL11H611DTE Datasheet (PDF)

PTCCL11H611DTE Schematic Symbol & PCB Footprint

The PTCCL11H611DTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.