
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 39.5mm | |
| Height | 23.37mm | |
| Width | 31.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMR410C202095IM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 39.5mm | |
| Height | 23.37mm | |
| Width | 31.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMR410C202095IM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMR410C202095IM datasheets or manufacturer documentation.
Datasheet: PMR410C202095IM Datasheet (PDF)
The PMR410C202095IM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.