
- Manufacturer
- MFR.Part #
- PATT0603E1000BGT1
- JLCPCB Part #
- C2076146
- Package
- 0603
- Description
- -55℃~+250℃ 100Ω 150mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Resistance | 100Ω | |
| Power(Watts) | 150mW | |
| Operating Temperature | -55℃~+250℃ | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 75V | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
PATT0603E1000BGT1
Extended- Manufacturer
- MFR.Part #
- PATT0603E1000BGT1
- JLCPCB Part #
- C2076146
- Package
- 0603
- Description
- -55℃~+250℃ 100Ω 150mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PATT0603E1000BGT1
- JLCPCB Part #
- C2076146
- Package
- 0603
- Description
- -55℃~+250℃ 100Ω 150mW 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PATT0603E1000BGT1 Specifications
PATT0603E1000BGT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Resistance | 100Ω | |
| Power(Watts) | 150mW | |
| Operating Temperature | -55℃~+250℃ | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 75V | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PATT0603E1000BGT1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PATT0603E1000BGT1 Documents
PATT0603E1000BGT1 datasheets or manufacturer documentation.
Datasheet: PATT0603E1000BGT1 Datasheet (PDF)
PATT0603E1000BGT1 Schematic Symbol & PCB Footprint
The PATT0603E1000BGT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.