
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 500mW | |
| Resistance @ 25℃ | 330kΩ | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±1.5% | |
| B Constant (25℃/85℃) | 4570K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTCLE100E3334HB0A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 500mW | |
| Resistance @ 25℃ | 330kΩ | |
| Resistance Tolerance | ±3% | |
| B Constant Tolerance | ±1.5% | |
| B Constant (25℃/85℃) | 4570K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTCLE100E3334HB0A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NTCLE100E3334HB0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.