
- Manufacturer
- MFR.Part #
- NTCLE100E3222GT2A
- JLCPCB Part #
- C3154731
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2.2kΩ 3977K 500mW ±0.75% ±2% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 500mW | |
| Resistance @ 25℃ | 2.2kΩ | |
| Resistance Tolerance | ±2% | |
| B Constant Tolerance | ±0.75% | |
| B Constant (25℃/85℃) | 3977K |

* Images are for reference only
NTCLE100E3222GT2A
Extended- Manufacturer
- MFR.Part #
- NTCLE100E3222GT2A
- JLCPCB Part #
- C3154731
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2.2kΩ 3977K 500mW ±0.75% ±2% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTCLE100E3222GT2A
- JLCPCB Part #
- C3154731
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2.2kΩ 3977K 500mW ±0.75% ±2% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTCLE100E3222GT2A Specifications
NTCLE100E3222GT2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 500mW | |
| Resistance @ 25℃ | 2.2kΩ | |
| Resistance Tolerance | ±2% | |
| B Constant Tolerance | ±0.75% | |
| B Constant (25℃/85℃) | 3977K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTCLE100E3222GT2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTCLE100E3222GT2A Schematic Symbol & PCB Footprint
The NTCLE100E3222GT2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.