NOMCT16031003DT1
Extended
* Images are for reference only
NOMCT16031003DT1
Attributes
Value
Manufacturer
MFR.Part #
NOMCT16031003DT1
JLCPCB Part #
C1739766
Package
SOIC-16
Description
100kΩ 100mW 16 8 ±0.5% ±25ppm/℃ SOIC-16 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerVishay Intertech
PackageSOIC-16
Resistance100kΩ
Power(Watts)100mW
Number of Resistors8
Tolerance±0.5%
Number of Pins16
Temperature Coefficient±25ppm/℃