MKT1813533064R
Extended
* Images are for reference only
MKT1813533064R
Attributes
Value
Manufacturer
MFR.Part #
MKT1813533064R
JLCPCB Part #
C3775376
Package
Plugin,D10xL26.5mm
Description
-55℃~+100℃ 3.3uF 63V Metallized Polyester ±5% Plugin,D10xL26.5mm Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerVishay Intertech
PackagePlugin,D10xL26.5mm
Operating Temperature-55℃~+100℃
Dielectric MaterialMetallized Polyester
Voltage Rating63V
Tolerance±5%
Capacitance3.3uF