
- Manufacturer
- MFR.Part #
- MKT1813447066R
- JLCPCB Part #
- C3778356
- Package
- Plugin,D7xL14mm
- Description
- -55℃~+100℃ 470nF 63V Metallized Polyester ±20% Plugin,D7xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7xL14mm | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 470nF |

* Images are for reference only
MKT1813447066R
Extended- Manufacturer
- MFR.Part #
- MKT1813447066R
- JLCPCB Part #
- C3778356
- Package
- Plugin,D7xL14mm
- Description
- -55℃~+100℃ 470nF 63V Metallized Polyester ±20% Plugin,D7xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MKT1813447066R
- JLCPCB Part #
- C3778356
- Package
- Plugin,D7xL14mm
- Description
- -55℃~+100℃ 470nF 63V Metallized Polyester ±20% Plugin,D7xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKT1813447066R Specifications
MKT1813447066R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D7xL14mm | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 470nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKT1813447066R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKT1813447066R Documents
MKT1813447066R datasheets or manufacturer documentation.
Datasheet: MKT1813447066R Datasheet (PDF)
MKT1813447066R Schematic Symbol & PCB Footprint
The MKT1813447066R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.