MKP385E43910KKI2B0
Extended
* Images are for reference only
MKP385E43910KKI2B0
Attributes
Value
Manufacturer
MFR.Part #
MKP385E43910KKI2B0
JLCPCB Part #
C3810466
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 350V、1kV 390nF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,P=27.5mm
Operating Temperature-40℃~+105℃
Voltage Rating350V、1kV
Tolerance±10%
Capacitance390nF