MKP385611016JPI2T0
Extended
* Images are for reference only
MKP385611016JPI2T0
Attributes
Value
Manufacturer
MFR.Part #
MKP385611016JPI2T0
JLCPCB Part #
C3782193
Package
Plugin,P=37.5mm
Description
-55℃~+110℃ 110V、160V 11uF ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,P=37.5mm
Operating Temperature-55℃~+110℃
Voltage Rating110V、160V
Tolerance±5%
Capacitance11uF