
- Manufacturer
- MFR.Part #
- MKP385336085JIM2T0
- JLCPCB Part #
- C3796568
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 300V、850V 36nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage Rating | 300V、850V | |
| Tolerance | ±5% | |
| Capacitance | 36nF |

* Images are for reference only
MKP385336085JIM2T0
Extended- Manufacturer
- MFR.Part #
- MKP385336085JIM2T0
- JLCPCB Part #
- C3796568
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 300V、850V 36nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MKP385336085JIM2T0
- JLCPCB Part #
- C3796568
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 300V、850V 36nF ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP385336085JIM2T0 Specifications
MKP385336085JIM2T0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=22.5mm | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage Rating | 300V、850V | |
| Tolerance | ±5% | |
| Capacitance | 36nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP385336085JIM2T0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP385336085JIM2T0 Documents
MKP385336085JIM2T0 datasheets or manufacturer documentation.
Datasheet: MKP385336085JIM2T0 Datasheet (PDF)
MKP385336085JIM2T0 Schematic Symbol & PCB Footprint
The MKP385336085JIM2T0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.