MKP1848C61210JP2
Extended
* Images are for reference only
MKP1848C61210JP2
Attributes
Value
Manufacturer
MFR.Part #
MKP1848C61210JP2
JLCPCB Part #
C3810839
Package
Plugin,P=37.5mm
Description
-55℃~+105℃ 12uF 1kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerVishay Intertech
PackagePlugin,P=37.5mm
Operating Temperature-55℃~+105℃
Voltage Rating1kV
Tolerance±5%
Capacitance12uF