


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D17xL31.5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 220V、400V | |
| Tolerance | ±1% | |
| Capacitance | 1uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP1839510401 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D17xL31.5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 220V、400V | |
| Tolerance | ±1% | |
| Capacitance | 1uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP1839510401. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP1839510401 datasheets or manufacturer documentation.
Datasheet: MKP1839510401 Datasheet (PDF)
The MKP1839510401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.