Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. MGDT100100
MGDT100100
Extended
* Images are for reference only
MGDT100100
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
MGDT100100
JLCPCB Part #
C5768380
Package
Plugin,20.6x18.4mm
Description
-55℃~+125℃ 18.42mm 1:1:1 20.57mm 插件,20.6x18.4mm Pulse Transformers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerVishay Intertech
PackagePlugin,20.6x18.4mm
Operating Temperature-55℃~+125℃
Length20.57mm
Width18.42mm
Turns Ratio1:1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. MGDT100100
MGDT100100

* Images are for reference only

MGDT100100

Extended
Manufacturer

Vishay Intertech

MFR.Part #
MGDT100100
JLCPCB Part #
C5768380
Package
Plugin,20.6x18.4mm
Description
-55℃~+125℃ 18.42mm 1:1:1 20.57mm 插件,20.6x18.4mm Pulse Transformers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGDT100100

* Images are for reference only

MGDT100100
Extended
Manufacturer

Vishay Intertech

MFR.Part #
MGDT100100
JLCPCB Part #
C5768380
Package
Plugin,20.6x18.4mm
Description
-55℃~+125℃ 18.42mm 1:1:1 20.57mm 插件,20.6x18.4mm Pulse Transformers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGDT100100 Specifications

MGDT100100 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerVishay Intertech
PackagePlugin,20.6x18.4mm
Operating Temperature-55℃~+125℃
Length20.57mm
Width18.42mm
Turns Ratio1:1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGDT100100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGDT100100 Documents

MGDT100100 datasheets or manufacturer documentation.

Datasheet: MGDT100100 Datasheet (PDF)

MGDT100100 Schematic Symbol & PCB Footprint

The MGDT100100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.