
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D8xL18mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 5.1Ω@100Hz | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 18mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 22uF | |
| Ripple Current | 91mA@100Hz | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAL211829229E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D8xL18mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 5.1Ω@100Hz | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 18mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 22uF | |
| Ripple Current | 91mA@100Hz | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAL211829229E3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAL211829229E3 datasheets or manufacturer documentation.
Datasheet: MAL211829229E3 Datasheet (PDF)
The MAL211829229E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.