M55342K02B383DRT0V
Extended
* Images are for reference only
M55342K02B383DRT0V
Attributes
Value
Manufacturer
MFR.Part #
M55342K02B383DRT0V
JLCPCB Part #
C4239769
Package
-
Description
125mW 383Ω ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance383Ω
Power(Watts)125mW
Tolerance±1%
Temperature Coefficient±100ppm/℃