
- Manufacturer
- MFR.Part #
- M55342H12B35D0RTS
- JLCPCB Part #
- C4291720
- Package
- -
- Description
- 100mW 35Ω ±1% ±50ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 35Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
M55342H12B35D0RTS
Extended- Manufacturer
- MFR.Part #
- M55342H12B35D0RTS
- JLCPCB Part #
- C4291720
- Package
- -
- Description
- 100mW 35Ω ±1% ±50ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M55342H12B35D0RTS
- JLCPCB Part #
- C4291720
- Package
- -
- Description
- 100mW 35Ω ±1% ±50ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M55342H12B35D0RTS Specifications
M55342H12B35D0RTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 35Ω | |
| Power(Watts) | 100mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M55342H12B35D0RTS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M55342H12B35D0RTS Documents
M55342H12B35D0RTS datasheets or manufacturer documentation.
Datasheet: M55342H12B35D0RTS Datasheet (PDF)
M55342H12B35D0RTS Schematic Symbol & PCB Footprint
The M55342H12B35D0RTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.