M55342H06B1B18SWI
Extended
* Images are for reference only
M55342H06B1B18SWI
Attributes
Value
Manufacturer
MFR.Part #
M55342H06B1B18SWI
JLCPCB Part #
C4098860
Package
-
Description
1.18kΩ 150mW ±0.1% ±50ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance1.18kΩ
Power(Watts)150mW
Tolerance±0.1%
Temperature Coefficient±50ppm/℃