M55342E12B42B2CBS
Extended
* Images are for reference only
M55342E12B42B2CBS
Attributes
Value
Manufacturer
MFR.Part #
M55342E12B42B2CBS
JLCPCB Part #
C4214702
Package
0603
Description
-55℃~+150℃ 100mW 42.2kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package0603
Resistance42.2kΩ
Operating Temperature-55℃~+150℃
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃