M55342E05B10B0MWS
Extended
* Images are for reference only
M55342E05B10B0MWS
Attributes
Value
Manufacturer
MFR.Part #
M55342E05B10B0MWS
JLCPCB Part #
C4204680
Package
2208
Description
-55℃~+150℃ 10kΩ 225mW Thin Film Resistor ±0.1% ±25ppm/℃ 2208 Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package2208
Resistance10kΩ
Power(Watts)225mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃