M39003/01-5236/TR
Extended
* Images are for reference only
M39003/01-5236/TR
Attributes
Value
Manufacturer
MFR.Part #
M39003/01-5236/TR
JLCPCB Part #
C1969090
Package
Plugin,D7.3xL17.4mm
Description
-55℃~+125℃ 20V 33uF ±5% Plugin,D7.3xL17.4mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D7.3xL17.4mm
Operating Temperature-55℃~+125℃
Voltage Rating20V
Tolerance±5%
Capacitance33uF