M39003/01-3033
Extended
* Images are for reference only
M39003/01-3033
Attributes
Value
Manufacturer
MFR.Part #
M39003/01-3033
JLCPCB Part #
C4981313
Package
Plugin,D8.9xL20mm
Description
-55℃~+125℃ 35V 47uF ±20% Plugin,D8.9xL20mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerVishay Intertech
PackagePlugin,D8.9xL20mm
Operating Temperature-55℃~+125℃
Voltage Rating35V
Tolerance±20%
Capacitance47uF