
- Manufacturer
- MFR.Part #
- LTO100H2R200JTE3
- JLCPCB Part #
- C5665349
- Package
- TO-247-2
- Description
- -55℃~+175℃ 100W 2.2Ω Thick Film Resistor ±350ppm/℃ ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | TO-247-2 | |
| Resistance | 2.2Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |

* Images are for reference only
LTO100H2R200JTE3
Extended- Manufacturer
- MFR.Part #
- LTO100H2R200JTE3
- JLCPCB Part #
- C5665349
- Package
- TO-247-2
- Description
- -55℃~+175℃ 100W 2.2Ω Thick Film Resistor ±350ppm/℃ ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTO100H2R200JTE3
- JLCPCB Part #
- C5665349
- Package
- TO-247-2
- Description
- -55℃~+175℃ 100W 2.2Ω Thick Film Resistor ±350ppm/℃ ±5% TO-247-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTO100H2R200JTE3 Specifications
LTO100H2R200JTE3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | TO-247-2 | |
| Resistance | 2.2Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTO100H2R200JTE3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTO100H2R200JTE3 Documents
LTO100H2R200JTE3 datasheets or manufacturer documentation.
Datasheet: LTO100H2R200JTE3 Datasheet (PDF)
LTO100H2R200JTE3 Schematic Symbol & PCB Footprint
The LTO100H2R200JTE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.