K330K15C0GK5TH5
Extended
* Images are for reference only
K330K15C0GK5TH5
Attributes
Value
Manufacturer
MFR.Part #
K330K15C0GK5TH5
JLCPCB Part #
C2251837
Package
Plugin,P=5mm
Description
200V 33pF 5mm C0G ±10% Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerVishay Intertech
PackagePlugin,P=5mm
Pin Spacing5mm
Voltage Rating200V
Tolerance±10%
Capacitance33pF
Temperature CoefficientC0G