Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IRF24ER4R7K
IRF24ER4R7K
Extended
* Images are for reference only
IRF24ER4R7K
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IRF24ER4R7K
JLCPCB Part #
C1333130
Package
Plugin,D3xL7mm
Description
350mΩ 4.7uH 40@7.96MHz 45MHz 530mA Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D3xL7mm
Inductance4.7uH
TypeColor Band Inductor
Q @ Frequency40@7.96MHz
Frequency - Self Resonant45MHz
Tolerance±10%
Current Rating530mA
DC Resistance(DCR)350mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IRF24ER4R7K
IRF24ER4R7K

* Images are for reference only

IRF24ER4R7K

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IRF24ER4R7K
JLCPCB Part #
C1333130
Package
Plugin,D3xL7mm
Description
350mΩ 4.7uH 40@7.96MHz 45MHz 530mA Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF24ER4R7K

* Images are for reference only

IRF24ER4R7K
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IRF24ER4R7K
JLCPCB Part #
C1333130
Package
Plugin,D3xL7mm
Description
350mΩ 4.7uH 40@7.96MHz 45MHz 530mA Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF24ER4R7K Specifications

IRF24ER4R7K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D3xL7mm
Inductance4.7uH
TypeColor Band Inductor
Q @ Frequency40@7.96MHz
Frequency - Self Resonant45MHz
Tolerance±10%
Current Rating530mA
DC Resistance(DCR)350mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF24ER4R7K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRF24ER4R7K Documents

IRF24ER4R7K datasheets or manufacturer documentation.

Datasheet: IRF24ER4R7K Datasheet (PDF)

IRF24ER4R7K Schematic Symbol & PCB Footprint

The IRF24ER4R7K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.