Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IMC0402ER39NJ
IMC0402ER39NJ
Extended
* Images are for reference only
IMC0402ER39NJ
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IMC0402ER39NJ
JLCPCB Part #
C19337920
Package
0402
Description
1.7Ω 150mA 18@800MHz 39nH ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package0402
Inductance39nH
Q @ Frequency18@800MHz
Tolerance±5%
Current Rating150mA
DC Resistance(DCR)1.7Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IMC0402ER39NJ
IMC0402ER39NJ

* Images are for reference only

IMC0402ER39NJ

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMC0402ER39NJ
JLCPCB Part #
C19337920
Package
0402
Description
1.7Ω 150mA 18@800MHz 39nH ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMC0402ER39NJ

* Images are for reference only

IMC0402ER39NJ
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMC0402ER39NJ
JLCPCB Part #
C19337920
Package
0402
Description
1.7Ω 150mA 18@800MHz 39nH ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMC0402ER39NJ Specifications

IMC0402ER39NJ technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package0402
Inductance39nH
Q @ Frequency18@800MHz
Tolerance±5%
Current Rating150mA
DC Resistance(DCR)1.7Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMC0402ER39NJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMC0402ER39NJ Documents

IMC0402ER39NJ datasheets or manufacturer documentation.

Datasheet: IMC0402ER39NJ Datasheet (PDF)

IMC0402ER39NJ Schematic Symbol & PCB Footprint

The IMC0402ER39NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.