Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHTH0750IZEB4R7M5A
IHTH0750IZEB4R7M5A
Extended
* Images are for reference only
IHTH0750IZEB4R7M5A
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHTH0750IZEB4R7M5A
JLCPCB Part #
C5740842
Package
Plugin,D=19.2mm
Description
26A 3mΩ 4.7uH ±20% 插件,D=19.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackagePlugin,D=19.2mm
Current - Saturation(Isat)26A
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHTH0750IZEB4R7M5A
IHTH0750IZEB4R7M5A

* Images are for reference only

IHTH0750IZEB4R7M5A

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHTH0750IZEB4R7M5A
JLCPCB Part #
C5740842
Package
Plugin,D=19.2mm
Description
26A 3mΩ 4.7uH ±20% 插件,D=19.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHTH0750IZEB4R7M5A

* Images are for reference only

IHTH0750IZEB4R7M5A
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHTH0750IZEB4R7M5A
JLCPCB Part #
C5740842
Package
Plugin,D=19.2mm
Description
26A 3mΩ 4.7uH ±20% 插件,D=19.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHTH0750IZEB4R7M5A Specifications

IHTH0750IZEB4R7M5A technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackagePlugin,D=19.2mm
Current - Saturation(Isat)26A
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHTH0750IZEB4R7M5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHTH0750IZEB4R7M5A Documents

IHTH0750IZEB4R7M5A datasheets or manufacturer documentation.

Datasheet: IHTH0750IZEB4R7M5A Datasheet (PDF)

IHTH0750IZEB4R7M5A Schematic Symbol & PCB Footprint

The IHTH0750IZEB4R7M5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.