
- Manufacturer
- MFR.Part #
- IHSM5832RF2R2L
- JLCPCB Part #
- C2052388
- Package
- SMD,7.2x16.3mm
- Description
- 15mΩ 2.2uH 4A ±15% SMD,7.2x16.3mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,7.2x16.3mm | |
| Current - Saturation(Isat) | 4A | |
| Inductance | 2.2uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 15mΩ |

* Images are for reference only
IHSM5832RF2R2L
Extended- Manufacturer
- MFR.Part #
- IHSM5832RF2R2L
- JLCPCB Part #
- C2052388
- Package
- SMD,7.2x16.3mm
- Description
- 15mΩ 2.2uH 4A ±15% SMD,7.2x16.3mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IHSM5832RF2R2L
- JLCPCB Part #
- C2052388
- Package
- SMD,7.2x16.3mm
- Description
- 15mΩ 2.2uH 4A ±15% SMD,7.2x16.3mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHSM5832RF2R2L Specifications
IHSM5832RF2R2L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,7.2x16.3mm | |
| Current - Saturation(Isat) | 4A | |
| Inductance | 2.2uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 15mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHSM5832RF2R2L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHSM5832RF2R2L Documents
IHSM5832RF2R2L datasheets or manufacturer documentation.
Datasheet: IHSM5832RF2R2L Datasheet (PDF)
IHSM5832RF2R2L Schematic Symbol & PCB Footprint
The IHSM5832RF2R2L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.