Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHSM3825RE331L
IHSM3825RE331L
Extended
* Images are for reference only
IHSM3825RE331L
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHSM3825RE331L
JLCPCB Part #
C17446469
Package
SMD,11.2x6.4mm
Description
230mA 270mA 330uH 5.07Ω ±15% SMD,11.2x6.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,11.2x6.4mm
Current - Saturation(Isat)230mA
Inductance330uH
Tolerance±15%
Current Rating270mA
DC Resistance(DCR)5.07Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHSM3825RE331L
IHSM3825RE331L

* Images are for reference only

IHSM3825RE331L

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHSM3825RE331L
JLCPCB Part #
C17446469
Package
SMD,11.2x6.4mm
Description
230mA 270mA 330uH 5.07Ω ±15% SMD,11.2x6.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHSM3825RE331L

* Images are for reference only

IHSM3825RE331L
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHSM3825RE331L
JLCPCB Part #
C17446469
Package
SMD,11.2x6.4mm
Description
230mA 270mA 330uH 5.07Ω ±15% SMD,11.2x6.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHSM3825RE331L Specifications

IHSM3825RE331L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,11.2x6.4mm
Current - Saturation(Isat)230mA
Inductance330uH
Tolerance±15%
Current Rating270mA
DC Resistance(DCR)5.07Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHSM3825RE331L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHSM3825RE331L Documents

IHSM3825RE331L datasheets or manufacturer documentation.

Datasheet: IHSM3825RE331L Datasheet (PDF)

IHSM3825RE331L Schematic Symbol & PCB Footprint

The IHSM3825RE331L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.