Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IFLR4027EZER85NM01
IFLR4027EZER85NM01
Extended
* Images are for reference only
IFLR4027EZER85NM01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IFLR4027EZER85NM01
JLCPCB Part #
C1332001
Package
SMD,10.2x7mm
Description
50A 70A 85nH ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,10.2x7mm
Current - Saturation(Isat)70A
Inductance85nH
Tolerance±20%
Current Rating50A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IFLR4027EZER85NM01
IFLR4027EZER85NM01

* Images are for reference only

IFLR4027EZER85NM01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IFLR4027EZER85NM01
JLCPCB Part #
C1332001
Package
SMD,10.2x7mm
Description
50A 70A 85nH ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFLR4027EZER85NM01

* Images are for reference only

IFLR4027EZER85NM01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IFLR4027EZER85NM01
JLCPCB Part #
C1332001
Package
SMD,10.2x7mm
Description
50A 70A 85nH ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IFLR4027EZER85NM01 Specifications

IFLR4027EZER85NM01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,10.2x7mm
Current - Saturation(Isat)70A
Inductance85nH
Tolerance±20%
Current Rating50A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IFLR4027EZER85NM01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IFLR4027EZER85NM01 Documents

IFLR4027EZER85NM01 datasheets or manufacturer documentation.

Datasheet: IFLR4027EZER85NM01 Datasheet (PDF)

IFLR4027EZER85NM01 Schematic Symbol & PCB Footprint

The IFLR4027EZER85NM01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.