GA1812A680GBBAR31G
Extended
* Images are for reference only
GA1812A680GBBAR31G
Attributes
Value
Manufacturer
MFR.Part #
GA1812A680GBBAR31G
JLCPCB Part #
C2353151
Package
1812
Description
100V 68pF C0G ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerVishay Intertech
Package1812
Voltage Rating100V
Tolerance±2%
Capacitance68pF
Temperature CoefficientC0G