ERC50309R00DHEK500
Extended
* Images are for reference only
ERC50309R00DHEK500
Attributes
Value
Manufacturer
MFR.Part #
ERC50309R00DHEK500
JLCPCB Part #
C3388529
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 309Ω Metal Film Resistor ±0.5% ±50ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D1.8xL3.8mm
Resistance309Ω
Power(Watts)100mW
Operating Temperature-65℃~+175℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃