
- Manufacturer
- MFR.Part #
- DZ23C20-HE3-08
- JLCPCB Part #
- C6941191
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@12V 20V 300mW 40Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOT-23-3 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Nom) | 20V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@12V |

* Images are for reference only
DZ23C20-HE3-08
Extended- Manufacturer
- MFR.Part #
- DZ23C20-HE3-08
- JLCPCB Part #
- C6941191
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@12V 20V 300mW 40Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DZ23C20-HE3-08
- JLCPCB Part #
- C6941191
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@12V 20V 300mW 40Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DZ23C20-HE3-08 Specifications
DZ23C20-HE3-08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOT-23-3 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Nom) | 20V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DZ23C20-HE3-08. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DZ23C20-HE3-08 Schematic Symbol & PCB Footprint
The DZ23C20-HE3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.