
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | MicroFoot-10(2x1.5) | |
| Ron | 250mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 406pF | |
| Voltage - Supply | 2.7V~3.3V | |
| Switch Circuit | 2:1 | |
| Charge Injection | 21pC | |
| Features | Bidirectional analog channel、ESD protection | |
| Turn-off time | 43ns | |
| Turn-on time | 52ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG3535DB-T5-E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | MicroFoot-10(2x1.5) | |
| Ron | 250mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 406pF | |
| Voltage - Supply | 2.7V~3.3V | |
| Switch Circuit | 2:1 | |
| Charge Injection | 21pC | |
| Features | Bidirectional analog channel、ESD protection | |
| Turn-off time | 43ns | |
| Turn-on time | 52ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG3535DB-T5-E1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG3535DB-T5-E1 datasheets or manufacturer documentation.
Datasheet: DG3535DB-T5-E1 Datasheet (PDF)
The DG3535DB-T5-E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.