
- Manufacturer
- MFR.Part #
- D55342K07B90A9RTS
- JLCPCB Part #
- C4129670
- Package
- -
- Description
- 250mW 90.9Ω ±0.1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 90.9Ω | |
| Power(Watts) | 250mW | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
D55342K07B90A9RTS
Extended- Manufacturer
- MFR.Part #
- D55342K07B90A9RTS
- JLCPCB Part #
- C4129670
- Package
- -
- Description
- 250mW 90.9Ω ±0.1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- D55342K07B90A9RTS
- JLCPCB Part #
- C4129670
- Package
- -
- Description
- 250mW 90.9Ω ±0.1% ±100ppm/℃ - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D55342K07B90A9RTS Specifications
D55342K07B90A9RTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 90.9Ω | |
| Power(Watts) | 250mW | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D55342K07B90A9RTS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D55342K07B90A9RTS Documents
D55342K07B90A9RTS datasheets or manufacturer documentation.
Datasheet: D55342K07B90A9RTS Datasheet (PDF)
D55342K07B90A9RTS Schematic Symbol & PCB Footprint
The D55342K07B90A9RTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.