D55342K07B402DST0V
Extended
* Images are for reference only
D55342K07B402DST0V
Attributes
Value
Manufacturer
MFR.Part #
D55342K07B402DST0V
JLCPCB Part #
C3930331
Package
-
Description
250mW 402Ω ±1% ±100ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance402Ω
Power(Watts)250mW
Tolerance±1%
Temperature Coefficient±100ppm/℃