D55342H07B10E5PTI
Extended
* Images are for reference only
D55342H07B10E5PTI
Attributes
Value
Manufacturer
MFR.Part #
D55342H07B10E5PTI
JLCPCB Part #
C3961587
Package
-
Description
10.5kΩ 250mW ±1% ±50ppm/℃ - Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance10.5kΩ
Power(Watts)250mW
Tolerance±1%
Temperature Coefficient±50ppm/℃