D55342E07B147ART5
Extended
* Images are for reference only
D55342E07B147ART5
Attributes
Value
Manufacturer
MFR.Part #
D55342E07B147ART5
JLCPCB Part #
C4035552
Package
-
Description
147Ω 250mW ±0.1% ±25ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package-
Resistance147Ω
Power(Watts)250mW
Tolerance±0.1%
Temperature Coefficient±25ppm/℃