CPW03561R0GB14
Extended
* Images are for reference only
CPW03561R0GB14
Attributes
Value
Manufacturer
MFR.Part #
CPW03561R0GB14
JLCPCB Part #
C1480400
Package
Plugin
Description
-65℃~+275℃ 3W 561Ω Wirewound Resistor ±2% ±30ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance561Ω
Operating Temperature-65℃~+275℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±2%
Temperature Coefficient±30ppm/℃