CMF60988K00BEEB
Extended
* Images are for reference only
CMF60988K00BEEB
Attributes
Value
Manufacturer
MFR.Part #
CMF60988K00BEEB
JLCPCB Part #
C3531162
Package
Plugin,D3.7xL8.7mm
Description
-55℃~+175℃ 1W 988kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D3.7xL8.7mm
Resistance988kΩ
Operating Temperature-55℃~+175℃
Power(Watts)1W
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃