
- Manufacturer
- MFR.Part #
- CMF5093R600DEEB
- JLCPCB Part #
- C1802702
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 250mW 93.6Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D1.6xL3.8mm | |
| Resistance | 93.6Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
CMF5093R600DEEB
Extended- Manufacturer
- MFR.Part #
- CMF5093R600DEEB
- JLCPCB Part #
- C1802702
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 250mW 93.6Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMF5093R600DEEB
- JLCPCB Part #
- C1802702
- Package
- Plugin,D1.6xL3.8mm
- Description
- -55℃~+175℃ 250mW 93.6Ω Metal Film Resistor ±0.5% ±25ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMF5093R600DEEB Specifications
CMF5093R600DEEB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D1.6xL3.8mm | |
| Resistance | 93.6Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMF5093R600DEEB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMF5093R600DEEB Documents
CMF5093R600DEEB datasheets or manufacturer documentation.
Datasheet: CMF5093R600DEEB Datasheet (PDF)
CMF5093R600DEEB Schematic Symbol & PCB Footprint
The CMF5093R600DEEB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.