
- Manufacturer
- MFR.Part #
- CHP0603LR750JBT
- JLCPCB Part #
- C4085117
- Package
- -
- Description
- 750mΩ ±200ppm/℃ ±5% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 750mΩ | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
CHP0603LR750JBT
Extended- Manufacturer
- MFR.Part #
- CHP0603LR750JBT
- JLCPCB Part #
- C4085117
- Package
- -
- Description
- 750mΩ ±200ppm/℃ ±5% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CHP0603LR750JBT
- JLCPCB Part #
- C4085117
- Package
- -
- Description
- 750mΩ ±200ppm/℃ ±5% - Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHP0603LR750JBT Specifications
CHP0603LR750JBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 750mΩ | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHP0603LR750JBT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHP0603LR750JBT Documents
CHP0603LR750JBT datasheets or manufacturer documentation.
Datasheet: CHP0603LR750JBT Datasheet (PDF)
CHP0603LR750JBT Schematic Symbol & PCB Footprint
The CHP0603LR750JBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.